TI TLV70033QDDCRQ1
| Manufacturer | |
| Mfr. Part # | TLV70033QDDCRQ1 |
| LCSC Part # | C132090 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Automotive 200mA, high PSRR, low IQ, low dropout regulator |
| Description | 3.3V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
250
250
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3695 | $ 0.37 |
10+ | $ 0.2896 | $ 2.90 |
30+ | $ 0.2512 | $ 7.54 |
100+ | $ 0.2176 | $ 21.76 |
500+ | $ 0.208 | $ 104.00 |
1,000+ | $ 0.2016 | $ 201.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$