TI ADS1014IDGST
| Manufacturer | |
| MPN | ADS1014IDGST |
| LCSC Part # | C132086 |
| Packaging | VSSOP-10-0.5mm |
| Customer # | |
| Key Attributes | Ultra-small, low-power 12-bit ADC with internal reference, oscillator, and programmable comparator, compatible with I²C |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 500nA | |
| Voltage - Supply | 2V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 1MHz | |
| Features | Under-voltage detection;Power-on reset;Soft reset | |
| Voltage Reference | Built-in | |
| Resolution(Bits) | 12;3.3kHz | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS1013, ADS1014, and ADS1015 devices (ADS101x) are 12-bit high-precision, low-power analog-to-digital converters (ADCs) compatible with I²C, available in ultra-small leadless X2QFN-10 and VSSOP-10 packages. The ADS101x devices feature a low-drift voltage reference and an oscillator. The ADS1014 and ADS1015 also incorporate a programmable gain amplifier (PGA) and a digital comparator. These features, along with a wide operating supply voltage range, make the ADS101x well-suited for sensor measurement applications with limited power and space. The ADS101x can perform conversions at data rates of up to 3300 samples per second (SPS). The PGA provides an input range from ±256mV to ±6.144V, enabling accurate measurement of both large and small signals. The ADS1015 uses an input multiplexer (MUX) to support two differential input measurements or four single-ended input measurements. The digital comparator in the ADS1014 and ADS1015 can be used for undervoltage and overvoltage detection. The ADS101x can operate in either continuous conversion mode or single-shot mode. In single-shot mode, these devices automatically power down after a single conversion, significantly reducing power consumption during idle periods.
Features
- Ultra-small X2QFN package: 2mm×1.5mm×0.4mm
- 12-bit noise-free resolution
- Wide supply voltage: 2.0V to 5.5V
- Low quiescent current: 150μA (continuous conversion mode)
- Programmable data rate: 128SPS to 3.3kSPS
- Single-cycle settling
- Internal low-drift voltage reference
- Internal oscillator
- I²C interface: four pin-selectable addresses
- Four single-ended inputs or two differential inputs (ADS1015)
- Programmable comparator (ADS1014 and ADS1015)
- Operating temperature range: -40°C to +125°C
Applications
- Portable instrumentation
- Battery voltage and current monitoring
- Temperature measurement systems
- Consumer electronics
- Factory automation and process control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8251 | $ 2.83 |
| 10+ | $ 2.3902 | $ 23.90 |
| 30+ | $ 2.1192 | $ 63.58 |
| 250+ | $ 1.8401 | $ 460.03 |
| 500+ | $ 1.7136 | $ 856.80 |
| 1,000+ | $ 1.66 | $ 1660.00 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 500nA | |
| Voltage - Supply | 2V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 1MHz | |
| Features | Under-voltage detection;Power-on reset;Soft reset | |
| Voltage Reference | Built-in | |
| Resolution(Bits) | 12;3.3kHz | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS1013, ADS1014, and ADS1015 devices (ADS101x) are 12-bit high-precision, low-power analog-to-digital converters (ADCs) compatible with I²C, available in ultra-small leadless X2QFN-10 and VSSOP-10 packages. The ADS101x devices feature a low-drift voltage reference and an oscillator. The ADS1014 and ADS1015 also incorporate a programmable gain amplifier (PGA) and a digital comparator. These features, along with a wide operating supply voltage range, make the ADS101x well-suited for sensor measurement applications with limited power and space. The ADS101x can perform conversions at data rates of up to 3300 samples per second (SPS). The PGA provides an input range from ±256mV to ±6.144V, enabling accurate measurement of both large and small signals. The ADS1015 uses an input multiplexer (MUX) to support two differential input measurements or four single-ended input measurements. The digital comparator in the ADS1014 and ADS1015 can be used for undervoltage and overvoltage detection. The ADS101x can operate in either continuous conversion mode or single-shot mode. In single-shot mode, these devices automatically power down after a single conversion, significantly reducing power consumption during idle periods.
Features
- Ultra-small X2QFN package: 2mm×1.5mm×0.4mm
- 12-bit noise-free resolution
- Wide supply voltage: 2.0V to 5.5V
- Low quiescent current: 150μA (continuous conversion mode)
- Programmable data rate: 128SPS to 3.3kSPS
- Single-cycle settling
- Internal low-drift voltage reference
- Internal oscillator
- I²C interface: four pin-selectable addresses
- Four single-ended inputs or two differential inputs (ADS1015)
- Programmable comparator (ADS1014 and ADS1015)
- Operating temperature range: -40°C to +125°C
Applications
- Portable instrumentation
- Battery voltage and current monitoring
- Temperature measurement systems
- Consumer electronics
- Factory automation and process control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



