LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74ALVCH373PWR product image
  • SN74ALVCH373PWR thumbnail 1
  • SN74ALVCH373PWR thumbnail 2
  • SN74ALVCH373PWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74ALVCH373PWRRoHS

Manufacturer
MPN
SN74ALVCH373PWR
LCSC Part #
C132084
Packaging
TSSOP-20
Customer #
Key Attributes
OCTAL TRANSPARENT D-TYPE LATCH WITH 3-STATE OUTPUTS
Datasheetpdf iconTI SN74ALVCH373PWR
In-Stock: 201
201 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3696$ 0.37
10+$ 0.3616$ 3.62
30+$ 0.3567$ 10.70
100+$ 0.3503$ 35.03
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Latches
ManufacturerTI
PackagingTSSOP-20
Quiescent Current20uA
Series74ALVCH
Logic TypeD Latch
Voltage - Supply1.65V~3.6V
Operating Temperature-40℃~+85℃
Current - Output Low(IOL)24mA
Output TypeTri-State
Setup Time0.5ns
Number of Channels8
Current - Output High(IOH)24mA
Hold Time1.2ns
Propagation Delay1ns

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

This octal transparent D-type latch is designed for 1.65-V to 3.6-V VCC operation. The SN74ALVCH373 is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers. While the latch-enable (LE) input is high, the Q(overline) outputs follow the data (D) inputs. When LE is taken low, the Q outputs are latched at the logic levels set up at the D inputs. A buffered output-enable (OE(overline)) input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pullup components. OE does not affect the internal operations of the latches. Old data can be retained or new data can be entered while the outputs are in the high-impedance state. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. Active bus-hold circuitry holds unused or undriven inputs at a valid logic state. Use of pullup or pulldown resistors with the bus-hold circuitry is not recommended.

Features

AI Translation
  • Operates From 1.65 V to 3.6 V
  • Max tpd of 3.3 ns at 3.3 V
  • ±24-mA Output Drive at 3.3 V
  • Bus Hold on Data Inputs Eliminates the Need for External Pullup/Pulldown Resistors
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22
    • 2000-V Human-Body Model (A114-A)
    • 200-V Machine Model (A115-A)
    • 1000-V Charged-Device Model (C101)