LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS3701DDCT product image
  • TPS3701DDCT thumbnail 1
  • TPS3701DDCT thumbnail 2
  • TPS3701DDCT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS3701DDCTRoHS

Manufacturer
MPN
TPS3701DDCT
LCSC Part #
C132027
Packaging
SOT-23-6
Customer #
Key Attributes
36V window comparator for overvoltage and undervoltage detection with internal reference voltage
Datasheetpdf iconTI TPS3701DDCT
In-Stock: 149
149 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0637$ 1.06
10+$ 0.8199$ 8.20
30+$ 0.6989$ 20.97
250+$ 0.5779$ 144.48
500+$ 0.5052$ 252.60
1,000+$ 0.4681$ 468.10
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerTI
PackagingSOT-23-6
Output TypeOpen-drain
Quiescent Current7uA
Output ModeCMOS
Propagation Delay Time9.9us
Operating Temperature-40℃~+125℃
Features-
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)5.5mV
Vos - Input Offset Voltage-
Ib - Input Bias Current1nA
Maximum Power Supply Range (Vdd-Vss)36V
Number of Channels2
Response Time (tr)2.7us
Single Supply1.8V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TPS3701 wide-power-supply voltage window comparator has an operating voltage range from 1.8V to 36V. This device features two precision comparators with an internal reference voltage of 400mV and two open-drain outputs (OUTA and OUTB) rated at 25V, used for overvoltage and undervoltage detection respectively. The TPS3701 can be used as a window comparator or two independent voltage monitors; the monitoring voltage is set using external resistors. When the voltage at the INA pin drops below the negative threshold, OUTA is driven low; when the voltage at the INA pin rises above the positive threshold, OUTA is driven high. When the voltage at the INB pin rises above the positive threshold, OUTB is driven low; when the voltage at the INB pin drops below the negative threshold, OUTB is driven high. Both comparators of the TPS3701 have built-in hysteresis characteristics, which can suppress noise and avoid false triggering, thus ensuring stable operation of the outputs. The TPS3701 comes in an SOT - 6 package and has a rated operating junction temperature range from -40°C to 125°C.

Features

AI Translation
  • Wide supply voltage range: 1.8V to 36V
  • Adjustable threshold: as low as 400mV
  • Open-drain output for overvoltage and undervoltage detection
  • Low quiescent current: 7μA (typical)
  • High threshold accuracy: 0.75% (over full temperature range), 0.25% (typical)
  • Internal hysteresis: 5.5mV (typical)
  • Temperature range: -40°C to 125°C
  • Package: SOT-6

Applications

AI Translation
  • Industrial control systems
  • Embedded computing modules
  • DSP, microcontrollers, and microprocessors
  • Laptops and desktop computers
  • Portable and battery-powered products
  • FPGA and ASIC systems