LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV1702AIRUGR product image
  • TLV1702AIRUGR thumbnail 1
  • TLV1702AIRUGR thumbnail 2
  • TLV1702AIRUGR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV1702AIRUGRRoHS

Manufacturer
MPN
TLV1702AIRUGR
LCSC Part #
C132010
Packaging
UQFN-8(1.5x1.5)
Customer #
Key Attributes
2.2V to 36V micropower comparator
Datasheetpdf iconTI TLV1702AIRUGR
In-Stock: 43
43 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3997$ 1.40
10+$ 1.3688$ 13.69
30+$ 1.346$ 40.38
100+$ 1.3249$ 132.49
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerTI
PackagingUQFN-8(1.5x1.5)
Output TypeOpen Collector
Quiescent Current75uA
Output Mode-
Propagation Delay Time560ns
Operating Temperature-40℃~+125℃
Features-
Dual Supply1.1V~18V;-18V~-1.1V
Rail to RailRail-to-Rail Input
Vos - Input Offset Voltage300uV
Ib - Input Bias Current5nA
Maximum Power Supply Range (Vdd-Vss)36V
Number of Channels2
Input Offset Voltage Drift(Vos TC)20uV/℃
Input Offset Current(Ios)0.5nA
Response Time (tr)0.365us
Single Supply2.2V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV170x series of devices offer a wide power supply range, rail-to-rail input, low quiescent current, and low propagation delay. The open-collector output has the advantage of being able to pull the output to any voltage rail (up to +36V higher than the negative supply), regardless of the TLV170x power supply voltage. These devices are available in single-channel, dual-channel, and quad-channel versions. The low input offset voltage, low input bias current, low supply current, and open-collector configuration enable the TLV170x series to flexibly handle most applications, from simple voltage detection to driving a single relay. All devices are rated for operation over the extended industrial temperature range of -40°C to +125°C.

Features

AI Translation
  • Supply range: +2.2V to +36V or ±1.1V to ±18V
  • Low quiescent current: 55μA per comparator
  • Input common-mode range includes both supply rails
  • Low propagation delay: 560ns
  • Low input offset voltage: 300μV
  • Open-collector output: up to 36V above negative supply, independent of supply voltage
  • Industrial temperature range: -40°C to +125°C
  • Small packages — Single: SC70-5, SOT-23-5, and SOT553-5; Dual: VSSOP-8, X2QFN-8; Quad: TSSOP-14

Applications

AI Translation
  • Overvoltage and undervoltage detectors
  • Window comparators
  • Overcurrent detectors
  • Zero-crossing detectors
  • System monitoring for: power supplies, white goods, industrial sensors, automotive, medical