TI CD4099BM96
| Manufacturer | |
| MPN | CD4099BM96 |
| LCSC Part # | C131942 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 8-Bit Addressable Latch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Logic Type | Addressable Latch | |
| Quiescent Current | 0.04uA | |
| Voltage - Supply | 3V~18V | |
| Current - Output Low(IOL) | 0.64mA | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 8 | |
| Setup Time | 50ns | |
| Current - Output High(IOH) | 0.64mA | |
| Hold Time | 75ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4099B 8-bit addressable latch Is a serial-input, parallel-output storage register that can perform a variety of functions. Data are inputted to a particular bit in the latch when that bit is addressed (by means of inputs A0, A1, A2) and, when WRITE DISABLE is at a low level. When WRITE DISABLE is high, data entry is inhibited; however, all 8 outputs can be continuously read independent of WRITE DISABLE and address inputs. A master RESET input is available, which resets all bits to a logic 0 level when RESET and WRITE DISABLE are at a high level. When RESET is at a high level, and WRITE DISABLE is at a low level, the latch acts as a 1-of-8 demultiplexer; the bit that is addressed has an active output which follows the data input; while all unaddressed bits are held to a logic 0 level.
Features
- Serial data input
- Active parallel output
- Storage register capability
- Master clear
- Can function as demultiplexer
- Standardized, symmetrical output characteristics
- 700% tested for quiescent current at 20 V
- Maximum input current of ±1μA at 18 V (full package-temperature range), 100 nA at 18 V and 25℃
- Noise margin (full package-temperature range): 1 V at VDD = 5 V, 2 V at VDD = 10 V, 2.5 V at VDD = 15 V
- 5-V, 10-V, and 15-V parametric ratings
- Meets all requirements of JEDEC Tentative - Standard No. 13B, "Standard Specifications for Description of 'B' Series CMOS Devices"
Applications
- Multi-line decoders
- A/D converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8041 | $ 0.80 |
| 10+ | $ 0.6592 | $ 6.59 |
| 30+ | $ 0.5876 | $ 17.63 |
| 100+ | $ 0.5144 | $ 51.44 |
| 500+ | $ 0.4362 | $ 218.10 |
| 1,000+ | $ 0.4151 | $ 415.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Logic Type | Addressable Latch | |
| Quiescent Current | 0.04uA | |
| Voltage - Supply | 3V~18V | |
| Current - Output Low(IOL) | 0.64mA | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 8 | |
| Setup Time | 50ns | |
| Current - Output High(IOH) | 0.64mA | |
| Hold Time | 75ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4099B 8-bit addressable latch Is a serial-input, parallel-output storage register that can perform a variety of functions. Data are inputted to a particular bit in the latch when that bit is addressed (by means of inputs A0, A1, A2) and, when WRITE DISABLE is at a low level. When WRITE DISABLE is high, data entry is inhibited; however, all 8 outputs can be continuously read independent of WRITE DISABLE and address inputs. A master RESET input is available, which resets all bits to a logic 0 level when RESET and WRITE DISABLE are at a high level. When RESET is at a high level, and WRITE DISABLE is at a low level, the latch acts as a 1-of-8 demultiplexer; the bit that is addressed has an active output which follows the data input; while all unaddressed bits are held to a logic 0 level.
Features
- Serial data input
- Active parallel output
- Storage register capability
- Master clear
- Can function as demultiplexer
- Standardized, symmetrical output characteristics
- 700% tested for quiescent current at 20 V
- Maximum input current of ±1μA at 18 V (full package-temperature range), 100 nA at 18 V and 25℃
- Noise margin (full package-temperature range): 1 V at VDD = 5 V, 2 V at VDD = 10 V, 2.5 V at VDD = 15 V
- 5-V, 10-V, and 15-V parametric ratings
- Meets all requirements of JEDEC Tentative - Standard No. 13B, "Standard Specifications for Description of 'B' Series CMOS Devices"
Applications
- Multi-line decoders
- A/D converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



