TI CD74HC4050M96
| Manufacturer | |
| MPN | CD74HC4050M96 |
| LCSC Part # | C131932 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | High-Speed CMOS Logic Hex Buffers, Inverting and Non-Inverting |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Input type | - | |
| Current - Output High(IOH) | 5.2mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Output Low(IOL) | 5.2mA | |
| Output Type | - | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 6 | |
| Quiescent Current | 40uA | |
| Propagation Delay | 6ns@5V,15pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 'HC4049 and 'HC4050 are fabricated with high- speed silicon gate technology. They have a modified input protection structure that enables these parts to be used as logic level transators which convert high- level logic to a low- level logic while operating off the low- level logic supply. For example, 15- V input pulse levels can be down- converted to 0- V to 5- V logic levels. The modified input protection structure protects the input from negative electrostatic discharge. These parts also can be used as simple buffers or inverters without level translation. The 'HC4049 and 'HC4050 are enhanced versions of equivalent CMOS types.
Features
- Typical Propagation Delay: 6ns at VCC = 5V, CL = 15pF, TA = 25℃
- High- to- Low Voltage Level Converter for up to VI = 16V
- Fanout (Over Temperature Range)
- Bus Driver Outputs
- Wide Operating Temperature Range
- Balanced Propagation Delay and Transition Times
- Significant Power Reduction Compared to LSTTL Logic ICs
- HC Types: 2V to 6V Operation
- High Noise Immunity: NIL = 30%, NIH = 30% of VCC at VCC = 5V
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5415 | $ 0.54 |
| 10+ | $ 0.4407 | $ 4.41 |
| 30+ | $ 0.3984 | $ 11.95 |
| 100+ | $ 0.3448 | $ 34.48 |
| 500+ | $ 0.322 | $ 161.00 |
| 1,000+ | $ 0.2732 | $ 273.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Input type | - | |
| Current - Output High(IOH) | 5.2mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Output Low(IOL) | 5.2mA | |
| Output Type | - | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 6 | |
| Quiescent Current | 40uA | |
| Propagation Delay | 6ns@5V,15pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 'HC4049 and 'HC4050 are fabricated with high- speed silicon gate technology. They have a modified input protection structure that enables these parts to be used as logic level transators which convert high- level logic to a low- level logic while operating off the low- level logic supply. For example, 15- V input pulse levels can be down- converted to 0- V to 5- V logic levels. The modified input protection structure protects the input from negative electrostatic discharge. These parts also can be used as simple buffers or inverters without level translation. The 'HC4049 and 'HC4050 are enhanced versions of equivalent CMOS types.
Features
- Typical Propagation Delay: 6ns at VCC = 5V, CL = 15pF, TA = 25℃
- High- to- Low Voltage Level Converter for up to VI = 16V
- Fanout (Over Temperature Range)
- Bus Driver Outputs
- Wide Operating Temperature Range
- Balanced Propagation Delay and Transition Times
- Significant Power Reduction Compared to LSTTL Logic ICs
- HC Types: 2V to 6V Operation
- High Noise Immunity: NIL = 30%, NIH = 30% of VCC at VCC = 5V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



