LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TXS0101DRLR product image
  • TXS0101DRLR thumbnail 1
  • TXS0101DRLR thumbnail 2
  • TXS0101DRLR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TXS0101DRLRRoHS

Manufacturer
MPN
TXS0101DRLR
LCSC Part #
C131928
Packaging
SOT-563
Customer #
Key Attributes
1-Bit Bidirectional Level-Shifting, Voltage-Level Translator With Auto-Direction-Sensing for Open-Drain and Push-Pull Applications
Datasheetpdf iconTI TXS0101DRLR
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.386$ 0.39
10+$ 0.3779$ 3.78
30+$ 0.373$ 11.19
100+$ 0.3665$ 36.65
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerTI
PackagingSOT-563
output typeOpen-drain;Push-Pull
Output Signal-
Input Signal-
Operating Temperature-40℃~+85℃
Data Rate24Mbps
Number of Elements1
Channel TypeBidirectional
FeaturesAutomatic direction detection;Output enable high-impedance;Integrated pull-up resistor
Voltage - Supply2.3V~5.5V;1.65V~3.6V
Number of Circuits1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

This one-bit non-inverting translator uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.65 V to 3.6 V. The B port is designed to track VCCB. VCCA must be less than or equal to VCCB. VCCB accepts any supply voltage from 2.3 V to 5.5 V. This allows for low voltage bidirectional translation between any of the 1.8 V, 2.5 V, 3.3 V, and 5 V voltage nodes. 24 Mbps (Push Pull) 2 Mbps (Open Drain) Available in the Texas Instruments NanoFree Package 1.65 V to 3.6 V on A port and 2.3 V to 5.5 V on B port (VCCA ≤ VCCB) When the output-enable (OE) input is low, all outputs are placed in the high-impedance state. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor; the minimum value of the resistor is determined by the current-sourcing capability of the driver.

Features

AI Translation
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II ESD Protection Exceeds JESD 22
  • A Port: 2500 V Human-Body Model (A114-B), 200 V Machine Model (A115-A), 1500 V Charged-Device Model (C101)
  • B Port: 8 kV Human-Body Model (A114-B), 200 V Machine Model (A115-A), 1500 V Charged-Device Model (C101)
  • No Direction-Control Signal Needed

Applications

AI Translation
  • Handsets
    • Smartphones
    • Tablets
    • Desktop PCs