LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZX84-C24,215 product image
  • BZX84-C24,215 thumbnail 1
  • BZX84-C24,215 thumbnail 2
  • BZX84-C24,215 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZX84-C24,215RoHS

Manufacturer
MPN
BZX84-C24,215
LCSC Part #
C131661
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 24V 250mW SOT-23
Datasheetpdf iconNexperia BZX84-C24,215
In-Stock: 79,800
79,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0261$ 0.52
200+$ 0.0203$ 4.06
600+$ 0.0171$ 10.26
3,000+$ 0.0152$ 45.60
9,000+$ 0.0135$ 121.50
21,000+$ 0.0126$ 264.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOT-23
Tolerance±5%
Pd - Power Dissipation250mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)50nA@16.8V
Impedance(Zzt)70Ω
Diode Configuration1 Independent
Zener Voltage(Range)22.8V~25.6V
Zener Voltage(Nom)24V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Low- power voltage regulator diodes in a small SOT23 (TO- 236AB) Surface- Mounted Device (SMD) plastic package. The diodes are available in the normalized E24 ± 1% (BZX84- A), ± 2% (BZX84- B) and approximately ± 5% (BZX84- C) tolerance range. The series includes 37 breakdown voltages with nominal working voltages from 2.4 V to 75 V.

Features

AI Translation
  • Total power dissipation: ≤ 250 mW
  • Three tolerance series: ± 1%, ± 2% and approximately ± 5%
  • Working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: ≤ 40 W

Applications

AI Translation
  • General regulation functions