LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZV55-C27,115 product image
  • BZV55-C27,115 thumbnail 1
  • BZV55-C27,115 thumbnail 2
  • BZV55-C27,115 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Nexperia BZV55-C27,115RoHS

Manufacturer
MPN
BZV55-C27,115
LCSC Part #
C131658
Packaging
SOD-80C
Customer #
Key Attributes
DIODE ZENER 27V 500mW SOD-80C
Datasheetpdf iconNexperia BZV55-C27,115

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-80C
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+200℃
Reverse Leakage Current (Ir)50nA@18.9V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)25.1V~28.9V
Zener Voltage(Nom)27V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

Low- power voltage regulator diodes in small hermetically sealed glass SOD80C Surface- Mounted Device (SMD) packages. The diodes are available in the normalized E24 ± 2% (BZV55- B) and approximately ± 5% (BZV55- C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 V to 75 V.

Features

AI Translation
  • Non- repetitive peak reverse power dissipation: ≤ 40W
  • Total power dissipation: ≤ 500mW
  • Two tolerance series: ± 2% and ± 5%
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Low differential resistance
  • Small hermetically sealed glass SMD package

Applications

AI Translation
  • General regulation functions
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0995$ 0.50
50+$ 0.0775$ 3.88
150+$ 0.0665$ 9.98
500+$ 0.0582$ 29.10
2,500+$ 0.0516$ 129.00
5,000+$ 0.0483$ 241.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$