NCC EKMG350ETD471MJ16S
| Manufacturer | |
| MPN | EKMG350ETD471MJ16S |
| LCSC Part # | C131643 |
| Packaging | Through Hole,D10xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 35V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 470uF | |
| Lifetime | 1000hrs@105℃ | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 16mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 470uF | |
| Lifetime | 1000hrs@105℃ | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 16mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

