TDK ACT1210L-201-2P-TL00
| Manufacturer | |
| MPN | ACT1210L-201-2P-TL00 |
| LCSC Part # | C131444 |
| Packaging | SMD-4P,3.2x2.5mm |
| Customer # | |
| Key Attributes | CMC 200uH 70mA 2LN SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,3.2x2.5mm | |
| Inductance @ Frequency | 200uH@100kHz | |
| DC Resistance(DCR) | 5.5Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Impedance @ Frequency | - | |
| Voltage Withstand | - | |
| Current Rating | 70mA | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact products (3225 size), whose characteristics are equivalent to that of conventional products (ACT45L)
- Common mode choke for automotive Ethernet, compatible with an operating temperature range of: - 40 to +125°C
- ACT1210L for Ethernet, which uses our unique technology, is a product that can realize higher- level Scd21 mode conversion characteristics while maintaining a high L- value of 200μH
- Operating temperature range: - 40 to +125°C
- Compliant with AEC- Q200
Applications
AI Translation
- Ethernet system
In-Stock: 11,166
11,166 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6637 | $ 0.66 |
| 10+ | $ 0.5531 | $ 5.53 |
| 30+ | $ 0.4978 | $ 14.93 |
| 100+ | $ 0.4441 | $ 44.41 |
| 500+ | $ 0.392 | $ 196.00 |
| 1,000+ | $ 0.3758 | $ 375.80 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,3.2x2.5mm | |
| Inductance @ Frequency | 200uH@100kHz | |
| DC Resistance(DCR) | 5.5Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Impedance @ Frequency | - | |
| Voltage Withstand | - | |
| Current Rating | 70mA | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact products (3225 size), whose characteristics are equivalent to that of conventional products (ACT45L)
- Common mode choke for automotive Ethernet, compatible with an operating temperature range of: - 40 to +125°C
- ACT1210L for Ethernet, which uses our unique technology, is a product that can realize higher- level Scd21 mode conversion characteristics while maintaining a high L- value of 200μH
- Operating temperature range: - 40 to +125°C
- Compliant with AEC- Q200
Applications
AI Translation
- Ethernet system
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



