Nexperia 74LVC1G00GV,125
| Manufacturer | |
| Mfr. Part # | 74LVC1G00GV,125 |
| LCSC Part # | C131308 |
| Package | SC-74A |
| Customer # | |
| Key Attributes | Single 2-input NAND gate |
| Description | 4ns@5V,50pF 4uA 1.65V~5.5V SC-74A Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Package | SC-74A |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
330 
330
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0881 | $ 0.44 |
50+ | $ 0.0705 | $ 3.53 |
150+ | $ 0.0617 | $ 9.26 |
500+ | $ 0.0551 | $ 27.55 |
3,000+ | $ 0.0498 | $ 149.40 |
6,000+ | $ 0.0472 | $ 283.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$