EVERLIGHT 19-22SURSYGC/S530-A3/E2/TR8
| Manufacturer | |
| Mfr. Part # | 19-22SURSYGC/S530-A3/E2/TR8 |
| LCSC Part # | C131275 |
| Package | SMD-4P,1.9x1.6mm |
| Customer # | |
| Key Attributes | LED RED, YELLOW GREEN WATER CLEAR SMD |
| Description | Red, Yellow Green 575nm 632nm LED Indication - Discrete 2V 2V SMD,1.6x1.9mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Package | SMD-4P,1.9x1.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
7,400 
7,400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0478 | $ 0.48 |
100+ | $ 0.0383 | $ 3.83 |
300+ | $ 0.0336 | $ 10.08 |
2,000+ | $ 0.0277 | $ 55.40 |
4,000+ | $ 0.0249 | $ 99.60 |
10,000+ | $ 0.0235 | $ 235.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$