EVERLIGHT IR67-21C/L261/S65/TR8(GDB)
| Manufacturer | |
| MPN | IR67-21C/L261/S65/TR8(GDB) |
| LCSC Part # | C131253 |
| Packaging | SMD3528-2P |
| Customer # | |
| Key Attributes | EMITTER IR 940nm 65mA SMD |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD3528-2P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 65mA | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Pd - Power Dissipation | 130mW | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10,785
10,785 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0821 | $ 0.41 |
| 50+ | $ 0.0643 | $ 3.22 |
| 150+ | $ 0.0554 | $ 8.31 |
| 500+ | $ 0.0487 | $ 24.35 |
| 2,000+ | $ 0.043 | $ 86.00 |
| 4,000+ | $ 0.0403 | $ 161.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



