EVERLIGHT IR17-21C/TR8
| Manufacturer | |
| Mfr. Part # | IR17-21C/TR8 |
| LCSC Part # | C131250 |
| Package | 0805 |
| Customer # | |
| Key Attributes | EMITTER IR 940nm SMD |
| Description | Infrared (IR) Emitter 940nm 1.2V 0.2mW/sr@20mA Surface Mount 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | EVERLIGHT | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
20,160
20,160
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0531 | $ 0.53 |
100+ | $ 0.0416 | $ 4.16 |
300+ | $ 0.0359 | $ 10.77 |
1,000+ | $ 0.0315 | $ 31.50 |
4,000+ | $ 0.0281 | $ 112.40 |
8,000+ | $ 0.0264 | $ 211.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$