EVERLIGHT CLS15-22C/L213G/TR8
| Manufacturer | |
| MPN | CLS15-22C/L213G/TR8 |
| LCSC Part # | C131239 |
| Packaging | SMD-4P,3.2x2.7mm |
| Customer # | |
| Key Attributes | RGB Color LightSensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD-4P,3.2x2.7mm | |
| Measurement Type | Color Recognition | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 270
270 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3366 | $ 1.68 |
| 50+ | $ 0.2645 | $ 13.23 |
| 150+ | $ 0.2336 | $ 35.04 |
| 500+ | $ 0.195 | $ 97.50 |
| 2,000+ | $ 0.1678 | $ 335.60 |
| 4,000+ | $ 0.1575 | $ 630.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD-4P,3.2x2.7mm | |
| Measurement Type | Color Recognition | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Type | Details |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |



