EVERLIGHT IR67-21C/TR8(GDB)
| Manufacturer | |
| Mfr. Part # | IR67-21C/TR8(GDB) |
| LCSC Part # | C131226 |
| Package | SMD3528-2P |
| Customer # | |
| Key Attributes | Infrared Emitting Diode 3528 SMD |
| Description | Infrared (IR) Emitter 940nm 1.2V 65mA 1.0mW/sr@20mA Surface Mount 3528-2P |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | EVERLIGHT | |
| Package | SMD3528-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,900 
1,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.094 | $ 0.47 |
50+ | $ 0.0758 | $ 3.79 |
150+ | $ 0.0666 | $ 9.99 |
500+ | $ 0.0598 | $ 29.90 |
2,000+ | $ 0.0543 | $ 108.60 |
4,000+ | $ 0.0516 | $ 206.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$