LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
29% OFF
ST SM6T220A product image
  • SM6T220A thumbnail 1
  • SM6T220A thumbnail 2
  • SM6T220A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST SM6T220ARoHS

Manufacturer
MPN
SM6T220A
LCSC Part #
C131146
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
TVS DIODE 188VWM 388VC SMB(DO-214AA)
Datasheetpdf iconST SM6T220A
In-Stock: 225
225 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2611$ 0.1854$ 0.93
50+$ 0.2039$ 0.1448$ 7.24
150+$ 0.1794$ 0.1274$ 19.11
500+$ 0.1489$ 0.1058$ 52.90
2,500+$ 0.1353$ 0.0961$ 240.25
5,000+$ 0.1271$ 0.0903$ 451.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerST
PackagingSMB(DO-214AA)
Clamping Voltage388V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)10.3A@8/20us
Peak Pulse Power Dissipation (Ppp)4kW@8/20us
Voltage - Breakdown220V
typeTVS
Reverse Leakage Current (Ir)200nA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)188V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SM6T Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015, and electrical overstress according to IEC 61000-4-4 and 5. These devices are more generally used against surges below 600 W (10/1000 µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. SM6T are packaged in SMB (SMB footprint in accordance with IPC 7531 standard).

Features

AI Translation
  • Peak pulse power: – 600 W (10/1000 µs) – 4 kW (8/20 µs)
  • Breakdown voltage range: from 6.8 V to 220 V
  • Unidirectional and bidirectional types
  • Low leakage current: – 0.2 µA at 25 °C – 1 µA at 85 °C
  • Operating Tj max: 150 °C
  • High power capability at Tjmax: – 515 W (10/1000 µs) JEDEC registered package outline
  • IEC 61000-4-2 level 4: – 15 kV (air discharge) – 8 kV (contact discharge)
  • IEC 61000-4-5
  • MIL STD 883G, method 3015-7: class 3B: – 25 kV HBM (human body model)
  • UL 497B, file number: QVGQ2.E136224
  • Resin meets UL 94, V0
  • MIL-STD-750, method 2026 soldererability
  • EIA STD RS-481 and IEC 60286-3 packing
  • IPC 7531 footprint