Nexperia BAS21VD,135
| Manufacturer | |
| MPN | BAS21VD,135 |
| LCSC Part # | C131086 |
| Packaging | TSOP6 |
| Customer # | |
| Key Attributes | DIODE GP 250V 200mA TSOP6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | TSOP6 | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Diode Configuration | 3 Independent | |
| Pd - Power Dissipation | 250mW | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse(Vr) | 250V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | 16A | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 1.25V@200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,390
1,390 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.146 | $ 0.73 |
| 50+ | $ 0.1178 | $ 5.89 |
| 150+ | $ 0.1036 | $ 15.54 |
| 500+ | $ 0.093 | $ 46.50 |
| 2,500+ | $ 0.072 | $ 180.00 |
| 5,000+ | $ 0.0678 | $ 339.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | TSOP6 | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Diode Configuration | 3 Independent | |
| Pd - Power Dissipation | 250mW | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse(Vr) | 250V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | 16A | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 1.25V@200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



