Dongguan Salipt S-901-8mm Rd 100m
| Manufacturer | Dongguan SaliptAsian Brands |
| MPN | S-901-8mm Rd 100m |
| LCSC Part # | C130970 |
| Packaging | - |
| Customer # | |
| Key Attributes | Heat Shrink Tubing RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires - Management/Heat Shrink Tubing | |
| Manufacturer | Dongguan Salipt | |
| Packaging | - | |
| length | 100M | |
| Shrinkage ratio | 2:1;- | |
| colour | Red | |
| Shrinkage temperature | 90°C (initial) | |
| type | - | |
| RoHS status | Complies with RoHS Directive Environmental Requirements | |
| material | - | |
| Inner diameter after contraction | ≤4.0mm | |
| Storage/refrigeration temperature | - | |
| working temperature | -55℃~125℃ | |
| Wall thickness after recovery | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Reel |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.5828 | $ 7.58 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3917390000 |
| USHTS | 3917390010 |
| TARIC | 3917390010 |
| CAHTS | 3917399090 |
| BRHTS | 39173900 |
| INHTS | 39173990 |
| MXHTS | 3917.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3917390000 |
| USHTS | 3917390010 |
| TARIC | 3917390010 |
| Type | Details |
|---|---|
| CAHTS | 3917399090 |
| BRHTS | 39173900 |
| INHTS | 39173990 |
| MXHTS | 3917.39.99 |


