LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Dongguan Salipt S-901-3.5mm Bu 400m product image
  • S-901-3.5mm Bu 400m thumbnail 1
  • S-901-3.5mm Bu 400m thumbnail 2
  • S-901-3.5mm Bu 400m thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Heat Shrink Tubing Φ13mm Blue L400m

Manufacturer
Dongguan SaliptAsian Brands
MPN
S-901-3.5mm Bu 400m
LCSC Part #
C130963
Packaging
-
Customer #
Key Attributes
Heat Shrink Tubing
DatasheetDongguan Salipt S-901-3.5mm Bu 400m
In-Stock: 12
12 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Reel
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 17.2682$ 17.27
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

All