ST STPS30L45CW
| Manufacturer | |
| MPN | STPS30L45CW |
| LCSC Part # | C130750 |
| Packaging | TO-247-3 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 45V TO-247-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | TO-247-3 | |
| Reverse Leakage Current (Ir) | 400uA@45V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 45V | |
| Non-Repetitive Peak Forward Surge Current | 220A | |
| Current - Rectified | 30A | |
| Voltage - Forward(Vf@If) | 550mV@15A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Dual center tap Schottky rectifier suited for switched mode power supplies and high frequency DC to DC converters. Packaged in TO- 247, TO- 220AB, TO- 220FPAB, D2PAK and I2PAK this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.
Features
AI Translation
- low forward voltage drop meaning very small conduction losses
- low switching losses allowing high frequency operation
- low thermal resistance
- avalanche rated
- insulated package TO-220FPAB:
- insulating voltage = 2000 V DC
- capacitance = 45 pF
- avalanche capability specified
In-Stock: 116
116 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1619 | $ 2.16 |
| 10+ | $ 1.7568 | $ 17.57 |
| 30+ | $ 1.5021 | $ 45.06 |
| 100+ | $ 1.2428 | $ 124.28 |
| 500+ | $ 1.1262 | $ 563.10 |
| 1,000+ | $ 1.0741 | $ 1074.10 |
Standard Packaging60/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | TO-247-3 | |
| Reverse Leakage Current (Ir) | 400uA@45V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 45V | |
| Non-Repetitive Peak Forward Surge Current | 220A | |
| Current - Rectified | 30A | |
| Voltage - Forward(Vf@If) | 550mV@15A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Dual center tap Schottky rectifier suited for switched mode power supplies and high frequency DC to DC converters. Packaged in TO- 247, TO- 220AB, TO- 220FPAB, D2PAK and I2PAK this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.
Features
AI Translation
- low forward voltage drop meaning very small conduction losses
- low switching losses allowing high frequency operation
- low thermal resistance
- avalanche rated
- insulated package TO-220FPAB:
- insulating voltage = 2000 V DC
- capacitance = 45 pF
- avalanche capability specified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



