NATIONSTAR NCD0402W1
| Manufacturer |
NATIONSTAR
Asian Brands |
| Mfr. Part # | NCD0402W1 |
| LCSC Part # | C130725 |
| Package | 0402 |
| Customer # | |
| Key Attributes | LED WHITE 0402 SMD |
| Description | White LED Indication - Discrete 2.6V~3.6V 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
30,180
30,180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.042 | $ 0.84 |
200+ | $ 0.0336 | $ 6.72 |
600+ | $ 0.0294 | $ 17.64 |
3,000+ | $ 0.0242 | $ 72.60 |
9,000+ | $ 0.0217 | $ 195.30 |
21,000+ | $ 0.0204 | $ 428.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$