Littelfuse/IXYS DSEI30-12A
| Manufacturer | |
| Mfr. Part # | DSEI30-12A |
| LCSC Part # | C130472 |
| Package | TO-247AD-2 |
| Customer # | |
| Key Attributes | Diode 1.2kV 26A TO-247AD-2 |
| Description | 200A 40ns 138W 1 Independent 1.2kV 2.55V@30A 26A TO-247AD-2 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-247AD-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.519 | $ 3.52 |
10+ | $ 3.1007 | $ 31.01 |
30+ | $ 2.8395 | $ 85.19 |
90+ | $ 2.5719 | $ 231.47 |
450+ | $ 2.4518 | $ 1103.31 |
900+ | $ 2.3989 | $ 2159.01 |
Standard Packaging 30/Full
Tube | ||