SiTime SIT3372AC-2E9-28NC35.437431Y
| Manufacturer | |
| MPN | SIT3372AC-2E9-28NC35.437431Y |
| LCSC Part # | C1304642 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 35.43743MHz SMD7050-6P Oscillators |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 84mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±35ppm | |
| Output Type | LVDS | |
| Frequency | 35.43743MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 84mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±35ppm | |
| Output Type | LVDS | |
| Frequency | 35.43743MHz | |
| Voltage - Supply | 2.8V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.0978 | $ 12.10 |
| 200+ | $ 4.6829 | $ 936.58 |
| 500+ | $ 4.5178 | $ 2258.90 |
| 1,000+ | $ 4.436 | $ 4436.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 84mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±35ppm | |
| Output Type | LVDS | |
| Frequency | 35.43743MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 84mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±35ppm | |
| Output Type | LVDS | |
| Frequency | 35.43743MHz | |
| Voltage - Supply | 2.8V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT3372AC-2E9-28NZ35.437431T | SiTime | SMD7050-6P | 0 | $ 12.0978 | ||
| SIT3372AC-2E9-28NB35.437431Y | SiTime | SMD7050-6P | 0 | $ 12.0978 | ||
| SIT3372AC-2E9-28NG35.437431Y | SiTime | SMD7050-6P | 0 | $ 12.0978 | ||
| SIT3372AC-2E9-28NX35.437431T | SiTime | SMD7050-6P | 0 | $ 12.0978 | ||
| SIT3372AC-2E9-28NZ35.437431X | SiTime | SMD7050-6P | 0 | $ 12.0978 | ||
| SIT3372AC-2E9-28NX35.437431Y | SiTime | SMD7050-6P | 0 | $ 12.0978 | ||
| SIT3372AC-2E9-28NC35.437431X | SiTime | SMD7050-6P | 0 | $ 12.0978 | ||
| SIT3372AC-2E2-28NU35.437431Y | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-2E2-28NX35.437431T | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-2E2-28NG35.437431Y | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-2E2-28NB35.437431Y | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-2E2-28NC35.437431T | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AC-2E2-28NX35.437431X | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT3372AI-2E9-28NG35.437431Y | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-28NX35.437431T | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-28NZ35.437431Y | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-28NB35.437431T | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-28NH35.437431T | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-28NC35.437431X | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-28NE35.437431X | SiTime | SMD7050-6P | 0 | $ 12.7376 |

