DIODES 74HC14S14-13
| Manufacturer | |
| Mfr. Part # | 74HC14S14-13 |
| LCSC Part # | C130461 |
| Package | SOIC-14 |
| Customer # | |
| Key Attributes | HEX INVERTER WITH SCHMITT TRIGGER INPUTS |
| Description | 20uA 2V~6V 6 1 21ns@6V,50pF SOIC-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
3,455 
3,455
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1609 | $ 0.80 |
50+ | $ 0.128 | $ 6.40 |
150+ | $ 0.1139 | $ 17.09 |
500+ | $ 0.0963 | $ 48.15 |
2,500+ | $ 0.0885 | $ 221.25 |
5,000+ | $ 0.0838 | $ 419.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$