Nexperia BAS16H,115
| Manufacturer | |
| MPN | BAS16H,115 |
| LCSC Part # | C130413 |
| Packaging | SOD-123F |
| Customer # | |
| Key Attributes | DIODE GP 100V 215mA SOD-123F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123F | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 500nA@80V | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 215mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High-speed switching diode in a small flat-lead SOD123F SMD plastic package.
Features
AI Translation
- High switching speed: reverse recovery time t_ff ≤ 4 ns
- Low capacitance
- Low leakage current
- Reverse voltage: V_R ≤ 100 V
- Repetitive peak reverse voltage: V_RRM ≤ 100 V
Applications
AI Translation
- High-speed switching
- General-purpose switching
In-Stock: 348,840
348,840 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0388 | $ 0.78 |
| 200+ | $ 0.0304 | $ 6.08 |
| 600+ | $ 0.0256 | $ 15.36 |
| 3,000+ | $ 0.0226 | $ 67.80 |
| 9,000+ | $ 0.0202 | $ 181.80 |
| 21,000+ | $ 0.0189 | $ 396.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123F | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 500nA@80V | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 215mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High-speed switching diode in a small flat-lead SOD123F SMD plastic package.
Features
AI Translation
- High switching speed: reverse recovery time t_ff ≤ 4 ns
- Low capacitance
- Low leakage current
- Reverse voltage: V_R ≤ 100 V
- Repetitive peak reverse voltage: V_RRM ≤ 100 V
Applications
AI Translation
- High-speed switching
- General-purpose switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



