Wuxi Chipown Micro-electronics AP2007SPER
| Manufacturer | Wuxi Chipown Micro-electronicsAsian Brands |
| MPN | AP2007SPER |
| LCSC Part # | C130338 |
| Packaging | ESOP-8 |
| Customer # | |
| Key Attributes | High-Efficiency Synchronous Step-Up Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Wuxi Chipown Micro-electronics | |
| Packaging | ESOP-8 | |
| Operating Temperature | -45℃~+85℃ | |
| Frequency - Switching | 700kHz~1.3MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 2A | |
| Voltage - Supply | 2.5V~5V | |
| Quiescent Current | 70uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AP2007 is a compact, high-efficiency, synchronous step-up converter with power Mosfets embedded and with output turn off true shutdown function for a single-cell Li-ion/polymer battery. The AP2007 uses only 70μA (typ) quiescent current and allows the converter to switch only when needed at no load and light loads, and when load is higher than 150mA, it uses fixed-frequency PWM technique at 1MHz. It features a current mode control for fast transient response with internal compensation. The AP2007 includes cycle-by-cycle current limit to maximum inductor current and over-temperature protection circuit. The AP2007 is suitable for iPad-like computers, smart phones and portable handheld devices. The AP2007 is available in a SOP8-PP package. The operating temperature range is from -45°C to +85°C.
Features
- Up to 90% Efficiency at Iout=2A VOUT = 5V from 3.6V Input
- Low 70μA Quiescent Current
- Guaranteed 2A Output Current at VOUT=5V from 3.3V Input
- 1MHz PWM Switching Frequency
- Synchronous and Embedded Power Mosfets
- No Schottky Diode Required
- Internal Soft-Start to Limit Inrush Current
- Adjustable Output
- Output turn off true shutdown function
- Current Mode Operation with Internal Compensation
- For Excellent Line and Load Transient Response
- Overload/Short-Circuit Protection
- Shutdown Current <1μA
- Thermal Shutdown
- Compact 8 pin, SOP8-PP package
Applications
- iPad-like computers
- smart phones
- portable handheld devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1977 | $ 0.99 |
| 50+ | $ 0.1736 | $ 8.68 |
| 150+ | $ 0.1632 | $ 24.48 |
| 500+ | $ 0.1503 | $ 75.15 |
| 2,500+ | $ 0.1445 | $ 361.25 |
| 4,000+ | $ 0.1411 | $ 564.40 |
Standard Packaging4000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



