Wuxi Chipown Micro-electronics AP2000ATCER
| Manufacturer | Wuxi Chipown Micro-electronicsAsian Brands |
| MPN | AP2000ATCER |
| LCSC Part # | C130337 |
| Packaging | SOT-23-6L |
| Customer # | |
| Key Attributes | 1.0MHz High Efficiency Synchronous Boost Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Wuxi Chipown Micro-electronics | |
| Packaging | SOT-23-6L | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.5V~5V | |
| Voltage - Supply | 750mV~6V | |
| Output Current | 100mA | |
| Quiescent Current | 300uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AP2000A is a 1.0MHz fixed switching frequency, high-efficiency synchronous boost converter. It can generate 3.3V from a single AA/AAA battery and deliver over 100mA of output current. The device integrates an internal NMOS main switch and PMOS synchronous rectifier. The 1.0MHz switching frequency enables the use of miniaturized inductors and ceramic capacitors, reducing overall solution size. Current-mode PWM with internal compensation minimizes external component count and improves transient response. In shutdown mode, the AP2000A quiescent current drops below 1uA. Available in a 6-pin SOT-23 flat package, with both fixed and adjustable output voltage versions.
Features
AI Translation
- High efficiency: up to 92%
- 1.0MHz fixed switching frequency
- AA battery output: 3.3V & Iout = 100mA
- Li-ion battery output: 5.0V & Iout = 500mA
- Low startup voltage: 0.85V
- Integrated switch and rectifier, no Schottky diode required
- Output voltage: 2.5V ~ 5.0V
- Shutdown current: less than 1μA
- Miniaturized peripheral components
- Space-saving SOT-23-6L package
Applications
AI Translation
- Mobile phones and smartphones
- Microprocessor and DSP core power supply
- Wireless and DSL modems
- MP3 players
- Digital cameras and camcorders
- Portable devices
In-Stock: 480
480 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1527 | $ 0.76 |
| 50+ | $ 0.1197 | $ 5.99 |
| 150+ | $ 0.1056 | $ 15.84 |
| 500+ | $ 0.0879 | $ 43.95 |
| 3,000+ | $ 0.0801 | $ 240.30 |
| 6,000+ | $ 0.0753 | $ 451.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



