LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3PEAK TP10-2-SR product image
  • TP10-2-SR thumbnail 1
  • TP10-2-SR thumbnail 2
  • TP10-2-SR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

3PEAK TP10-2-SRRoHS

Manufacturer
3PEAKAsian Brands
MPN
TP10-2-SR
LCSC Part #
C130325
Packaging
SOP-8
Customer #
Key Attributes
6MHz, 600μA, RRIO, Op Amps
Datasheetpdf icon3PEAK TP10-2-SR
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufacturer3PEAK
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage3mV
Slew Rate4.5V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)100dB
Output Current100mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current600uA
Gain Bandwidth Product6MHz
Input Voltage Noise Density19nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The TP10 series are CMOS dual, and quad RRIO op-amps with low offset, low power and stable high frequency response. They incorporate 3PEAK’s proprietary and patented design techniques to achieve very good AC performance with 6MHz bandwidth, 4.5V/μs slew rate and low distortion while drawing only 600μA of quiescent current per amplifier. The input common-mode voltage range extends 300mV beyond V- and V+, and the outputs swing rail-to-rail. The TP10 family can be used as plug-in replacements for many commercially available op-amps to reduce power and improve input/output range and performance. The combination of features makes the TP10 ideal choices for motor control and portable audio amplification, sound ports, and other consumer Audio. The TP10 Op-amp is very stable, and it is capable of driving heavy capacitive loads such as those found in LCDs. The ability to swing rail-to-rail at the inputs and outputs enables designers to buffer CMOS DACs, ASICs, or other wide output swing devices in single-supply systems.

Features

AI Translation
  • Supply Voltage: 2.7V to 5.5V
  • Low Supply Current: 600μA per channel
  • Rail to Rail Input and Output
  • Bandwidth: 6 MHz
  • Slew Rate: 4.5V/μs
  • Excellent EMI Suppress Performance
  • Offset Voltage: ±3mV Maximum
  • Offset Voltage Temperature Drift: 1μV/°C
  • Low Noise: 19 nV/√Hz at 1kHz
  • High Output Capability: 100mA
  • -40°C to 125°C Operation Temperature Range
  • Green, Popular Type Package

Applications

AI Translation
  • E-Bike Motor Control
  • Portable Audio