JSCJ 2SC2383(RANGE:100-200)
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | 2SC2383(RANGE:100-200) |
| LCSC Part # | C130271 |
| Package | TO-92MOD |
| Customer # | |
| Key Attributes | TRANS NPN 160V 1A TO-92MOD |
| Description | Bipolar (BJT) Transistor NPN 160V 1A 20MHz 0.9W Through Hole TO-92MOD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | TO-92MOD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
10,975
10,975
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.117 | $ 0.59 |
50+ | $ 0.0965 | $ 4.83 |
150+ | $ 0.0863 | $ 12.95 |
500+ | $ 0.0712 | $ 35.60 |
2,500+ | $ 0.065 | $ 162.50 |
5,000+ | $ 0.062 | $ 310.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$