Shenzhen Sunmoon Micro SM7012
| Manufacturer | Shenzhen Sunmoon MicroAsian Brands |
| MPN | SM7012 |
| LCSC Part # | C130259 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | AC/DC PWM power switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Shenzhen Sunmoon Micro | |
| Packaging | DIP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 9V~38V | |
| Voltage - Breakdown | 730V | |
| Topology | Flyback | |
| Features | High voltage direct start;Under-voltage lockout;Leading edge blanking;Light load efficient mode;Overtemperature protection (OTP);Over Current Protection;Over Voltage Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A power switching IC utilizing current-mode PWM control, integrating a high-voltage startup circuit and high-voltage power transistor, delivering a cost-effective solution for low-cost switching power supply systems. The IC features a wide VDD operating voltage range, making it well-suited for charger applications. It provides OTP, OCP, OVP, and UVP protection functions to ensure system reliability.
Features
- Wide input voltage range: 85~265Vac
- Standby power consumption <120mW@220Vac
- Integrated high-voltage startup circuit
- Integrated high-voltage power switch
- 9V~38V wide VDD operating voltage
- Current-mode PWM control
- Built-in OTP, OCP, OVP, UVLO protection
- VIPer12 pin-compatible (no PCB rerouting or transformer modification required)
- Package: DIP8, SOP8
Applications
- Typical induction cooker BUCK circuit application
- Low-power charger
- Low-power adapter
- Standby power supply
- DVD, DVB, and other portable device power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3809 | $ 0.38 |
| 10+ | $ 0.2979 | $ 2.98 |
| 50+ | $ 0.2637 | $ 13.19 |
| 100+ | $ 0.2198 | $ 21.98 |
| 500+ | $ 0.2002 | $ 100.10 |
| 1,000+ | $ 0.1872 | $ 187.20 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Shenzhen Sunmoon Micro | |
| Packaging | DIP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 9V~38V | |
| Voltage - Breakdown | 730V | |
| Topology | Flyback | |
| Features | High voltage direct start;Under-voltage lockout;Leading edge blanking;Light load efficient mode;Overtemperature protection (OTP);Over Current Protection;Over Voltage Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A power switching IC utilizing current-mode PWM control, integrating a high-voltage startup circuit and high-voltage power transistor, delivering a cost-effective solution for low-cost switching power supply systems. The IC features a wide VDD operating voltage range, making it well-suited for charger applications. It provides OTP, OCP, OVP, and UVP protection functions to ensure system reliability.
Features
- Wide input voltage range: 85~265Vac
- Standby power consumption <120mW@220Vac
- Integrated high-voltage startup circuit
- Integrated high-voltage power switch
- 9V~38V wide VDD operating voltage
- Current-mode PWM control
- Built-in OTP, OCP, OVP, UVLO protection
- VIPer12 pin-compatible (no PCB rerouting or transformer modification required)
- Package: DIP8, SOP8
Applications
- Typical induction cooker BUCK circuit application
- Low-power charger
- Low-power adapter
- Standby power supply
- DVD, DVB, and other portable device power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



