LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ BZX84C16 product image
  • BZX84C16 thumbnail 1
  • BZX84C16 thumbnail 2
  • BZX84C16 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ BZX84C16RoHS

Manufacturer
JSCJAsian Brands
MPN
BZX84C16
LCSC Part #
C130255
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 16V 300mW SOT-23
Datasheetpdf iconJSCJ BZX84C16
In-Stock: 2,940
2,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0268$ 0.54
200+$ 0.0217$ 4.34
600+$ 0.0189$ 11.34
3,000+$ 0.0147$ 44.10
9,000+$ 0.0132$ 118.80
21,000+$ 0.0125$ 262.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSCJ
PackagingSOT-23
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@11.2V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)15.3V~17.1V
Zener Voltage(Nom)16V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar Die Construction
  • 300mW Power Dissipation
  • Zener Voltages from 2.4V - 43V
  • Ultra-Small Surface Mount Package Power Dissipation