TI TLV172IDBVR
| Manufacturer | |
| MPN | TLV172IDBVR |
| LCSC Part # | C130210 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 36V single-supply low-power operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 2pA | |
| Input offset current drift(Ios TC) | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 75mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 1.6mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 9nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~36V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 44
44 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5211 | $ 1.52 |
| 10+ | $ 1.2556 | $ 12.56 |
| 30+ | $ 1.1107 | $ 33.32 |
| 100+ | $ 0.9462 | $ 94.62 |
| 500+ | $ 0.8729 | $ 436.45 |
| 1,000+ | $ 0.8404 | $ 840.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 2pA | |
| Input offset current drift(Ios TC) | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 75mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 1.6mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 9nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~36V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



