LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLC555QDRQ1 product image
  • TLC555QDRQ1 thumbnail 1
  • TLC555QDRQ1 thumbnail 2
  • TLC555QDRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLC555QDRQ1RoHS

Manufacturer
MPN
TLC555QDRQ1
LCSC Part #
C130208
Packaging
SOIC-8
Customer #
Key Attributes
LinCMOS Timer
Datasheetpdf iconTI TLC555QDRQ1
In-Stock: 2,296
2,296 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7304$ 0.73
10+$ 0.6117$ 6.12
30+$ 0.5531$ 16.59
100+$ 0.4945$ 49.45
500+$ 0.4604$ 230.20
1,000+$ 0.4425$ 442.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators
ManufacturerTI
PackagingSOIC-8
Supply Current170uA
Operating Temperature-40℃~+125℃
FeaturesReset function
Output Current100mA
Timer Number-
Voltage - Supply2V~15V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TLC555-Q1 is a monolithic timing circuit fabricated using the TI LinCMOS process. The timer is fully compatible with CMOS, TTL, and MOS logic and operates at frequencies up to 2 MHz. Because of its high input impedance, this device uses smaller timing capacitors than those used by the NE555. As a result, more accurate time delays and oscillations are possible. Power consumption is low across the full range of power-supply voltage.

Like the NE555, the TLC555-Q1 has a trigger level equal to approximately one-third of the supply voltage and a threshold level equal to approximately two-thirds of the supply voltage. These levels can be altered by use of the control voltage terminal (CONT).

When the trigger input (TRIG) falling below the trigger level sets the flip-flop, and the output goes high. Having TRIG above the trigger level and the threshold input (THRES) above the threshold level resets the flip-flop, and the output is low. The reset input (RESET) can override all other inputs, and a possible use is to initiate a new timing cycle. RESET going low resets the flip-flop, and the output is low. Whenever the output is low, a low-impedance path exists between the discharge terminal (DISCH) and GND. Tie all unused inputs to an appropriate logic level to prevent false triggering.

The advantage of the TLC555-Q1 is that it exhibits greatly reduced supply-current spikes during output transitions. Although the CMOS output is capable of sinking over 100 mA and sourcing over 10 mA, the main reason the TLC555-Q1 is able to have low current spikes is due to its edge rates. This minimizes the need for the large decoupling capacitors required by the NE555.

The TLC555-Q1 is characterized for operation over the full automotive temperature range of -40°C to 125°C.

Features

AI Translation
  • Qualified for Automotive Applications
  • Very Low Power Consumption
  • 1 mW (Typical) at VDD = 5 V
  • Capable of Operation in Astable Mode
  • CMOS Output Capable of Swinging Rail to Rail
  • High-Output-Current Capability
  • Sink 100 mA (Typical)
  • Source 10 mA (Typical)
  • Output Fully Compatible With CMOS, TTL, and MOS
  • Low Supply Current Reduces Spikes During Output Transitions
  • Single-Supply Operation From 2 V to 15 V
  • Functionally Interchangeable With the NE555; Has Same Pinout

Applications

AI Translation
  • Precision Timing
  • Pulse Generation Sequential Timing
  • Time Delay Generation
  • Pulse Width Modulation
  • Pulse Position Modulation
  • Linear Ramp Generators
  • Automotive Lamp/LED Lighting Telematics