TI LP2981AIM5-3.3/NOPB
| Manufacturer | |
| Mfr. Part # | LP2981AIM5-3.3/NOPB |
| LCSC Part # | C130187 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 100mA, 16V, low-dropout regulator with enable function |
| Description | 16V Positive Fixed 3.3V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
94 
94
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9245 | $ 0.92 |
10+ | $ 0.8176 | $ 8.18 |
30+ | $ 0.717 | $ 21.51 |
100+ | $ 0.6415 | $ 64.15 |
500+ | $ 0.6101 | $ 305.05 |
1,000+ | $ 0.5959 | $ 595.90 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$