LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM4040D30IDBZR product image
  • LM4040D30IDBZR thumbnail 1
  • LM4040D30IDBZR thumbnail 2
  • LM4040D30IDBZR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM4040D30IDBZRRoHS

Manufacturer
MPN
LM4040D30IDBZR
LCSC Part #
C130178
Packaging
SOT-23
Customer #
Key Attributes
Precision Micropower Shunt Voltage Reference
Datasheetpdf iconTI LM4040D30IDBZR
In-Stock: 2,369
2,369 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5238$ 0.52
10+$ 0.4132$ 4.13
30+$ 0.366$ 10.98
100+$ 0.3058$ 30.58
500+$ 0.2798$ 139.90
1,000+$ 0.2635$ 263.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23
Quiescent Current-
Output Voltage3V
Tolerance±1%
Voltage - Supply-
Minimum Cathode Current for Regulation82uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current15mA
Features-
Noise - 10Hz to 10kHz35uVrms
Output TypeFixed
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LM4040 series of shunt voltage references are versatile, easy-to-use references that cater to a vast array of applications. The 2-pin fixed-output device requires no external capacitors for operation and is stable with all capacitive loads. Additionally, the reference offers low dynamic impedance, low noise, and low temperature coefficient to ensure a stable output voltage over a wide range of operating currents and temperatures. The LM4040 uses fuse and Zener-zap reverse breakdown voltage trim during wafer sort to offer four output voltage tolerances, ranging from 0.1% (max) for the A grade to 1% (max) for the D grade. Thus, a great deal of flexibility is offered to designers in choosing the best cost-to-performance ratio for their applications.

Features

AI Translation
  • Fixed Output Voltages of 2.048 V, 2.5 V, 3 V, 4.096 V, 5 V, 8.192 V, and 10 V
  • Tight Output Tolerances and Low Temperature Coefficient
  • Max 0.1%, 100 ppm/°C - A Grade; Max 0.2%, 100 ppm/°C - B Grade; Max 0.5%, 100 ppm/°C - C Grade; Max 1.0%, 150 ppm/°C - D Grade
  • Low Output Noise: 35 μv RMS Typ
  • Wide Operating Current Range: 45 μA Typ to 15 mA
  • Stable With All Capacitive Loads; No Output Capacitor Required
  • Available in Extended Temperature Range: -40°C to 125°C

Applications

AI Translation
  • Data-Acquisition Systems
  • Power Supplies and Power-Supply Monitors
  • Instrumentation and Test Equipment
  • Process Controls
  • Precision Audio
  • Automotive Electronics
  • Energy Management
  • Battery-Powered Equipment