LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DS90LV011AQMFE/NOPB product image
  • DS90LV011AQMFE/NOPB thumbnail 1
  • DS90LV011AQMFE/NOPB thumbnail 2
  • DS90LV011AQMFE/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DS90LV011AQMFE/NOPBRoHS

Manufacturer
MPN
DS90LV011AQMFE/NOPB
LCSC Part #
C130172
Packaging
SOT-23-5
Customer #
Key Attributes
DS90LV011A 3V LVDSSingleHighSpeedDifferential Driver
Datasheetpdf iconTI DS90LV011AQMFE/NOPB
In-Stock: 41
41 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0686$ 1.07
10+$ 0.8886$ 8.89
30+$ 0.7881$ 23.64
250+$ 0.6762$ 169.05
500+$ 0.626$ 313.00
1,000+$ 0.6033$ 603.30
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOT-23-5
Voltage - Supply3V~3.6V
TypeDriver
Data Rate400Mbps
Operating Temperature-40℃~+85℃
Number of Drivers1
FeaturesLow power standby / automatic shutdown on failure
Level StandardLVDS
Number of Receivers0

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The DS90LV011A is a single LVDS driver device optimized for high data rate and low power applications. The DS90LV011A is a current mode driver allowing power dissipation to remain low even at high frequency. In addition, the short circuit fault current is also minimized. The device is designed to support data rates in excess of 400Mbps (200MHz) utilizing Low Voltage Differential Signaling (LVDS) technology. The device is in a 5-lead SOT-23 package. The LVDS outputs have been arranged for easy PCB layout. The differential driver outputs provide low EMI with its typical low output swing of 350mV. The DS90LV011A can be paired with its companion single line receiver, the DS90LV012A, or with any of TI's LVDS receivers, to provide a high-speed LVDS interface.

Features

AI Translation
  • Conforms to TIA/EIA-644-A Standard
  • 400Mbps (200MHz) Switching Rates

  • 700 ps (100 ps Typical) Maximum Differential Skew
  • 1.5 ns Maximum Propagation Delay
  • Single 3.3V Power Supply
  • ±350 mV Differential Signaling
  • Power Off Protection (Outputs in TRI-STATE)
  • Pinout Simplifies PCB Layout
  • Low Power Dissipation (23 mW @ 3.3V Typical)
  • SOT-23 5-Lead Package
  • SOT-23 Version Pin Compatible with SN65LVDS1
  • Fabricated with Advanced CMOS Process Technology
  • Industrial Temperature Operating Range (-40°C to +85°C)