TI TCAN337GDCNR
| Manufacturer | |
| MPN | TCAN337GDCNR |
| LCSC Part # | C130128 |
| Packaging | SOT-23-8 |
| Customer # | |
| Key Attributes | TCAN33X with CANFD (Flexible Data Rate) 3.3V CAN Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | CAN Transceiver | |
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Silent mode;ESD protection;TXD dominant timeout;Thermal shutdown protection;Undervoltage Protection;Bus fault protection | |
| Supply Current | 60mA | |
| Quiescent Supply Current | 20uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,725
3,725 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1618 | $ 2.16 |
| 10+ | $ 1.9059 | $ 19.06 |
| 30+ | $ 1.744 | $ 52.32 |
| 100+ | $ 1.5805 | $ 158.05 |
| 500+ | $ 1.506 | $ 753.00 |
| 1,000+ | $ 1.4736 | $ 1473.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | CAN Transceiver | |
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Silent mode;ESD protection;TXD dominant timeout;Thermal shutdown protection;Undervoltage Protection;Bus fault protection | |
| Supply Current | 60mA | |
| Quiescent Supply Current | 20uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



