LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS62085RLTR product image
  • TPS62085RLTR thumbnail 1
  • TPS62085RLTR thumbnail 2
  • TPS62085RLTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS62085RLTRRoHS

Manufacturer
MPN
TPS62085RLTR
LCSC Part #
C130072
Packaging
VSON-7(2x2)
Customer #
Key Attributes
High-Efficiency 3A Synchronous Buck Converter
Datasheetpdf iconTI TPS62085RLTR
In-Stock: 1,211
1,211 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4479$ 0.45
10+$ 0.3522$ 3.52
30+$ 0.31$ 9.30
100+$ 0.258$ 25.80
500+$ 0.2353$ 117.65
1,000+$ 0.2207$ 220.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVSON-7(2x2)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching2.4MHz
FunctionStep-down type
Number of Outputs1
FeaturesHiccup current limiting;Light load efficient mode;Output discharge;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage2.5V~6V
Switch tube (built-in/external)Built-in
Output Voltage800mV~6V
Output Current3A
Quiescent Current17uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS62085, TPS62086, and TPS62087 devices are high-frequency synchronous buck converters optimized for small solution size and high efficiency. The devices feature an input voltage range of 2.5V to 6.0V, supporting common battery technologies. These devices are primarily intended for high-efficiency step-down conversion across a wide output current range. The converter operates in pulse-width modulation (PWM) mode at moderate-to-heavy loads and automatically enters power-save mode at light loads, maintaining high efficiency across the entire load current range. To meet system power rail requirements, the internal compensation network supports a wide range of external output capacitance values from 10μF to 150μF. Leveraging the DCS-Control topology, these devices achieve excellent load transient performance and output regulation accuracy. These devices are available in a 2mm×2mm QFN package.

Features

AI Translation
  • DCS-Control™ topology efficiency up to 95%
  • Automatic shutdown short-circuit protection
  • Power-save mode for light-load efficiency
  • 100% duty cycle for minimum dropout
  • Input voltage range 2.5V to 6.0V
  • 17μA quiescent operating current
  • 0.8V to VIN adjustable output voltage
  • 1.8V to 3.3V fixed output voltage
  • Output discharge
  • Power-good output
  • Thermal shutdown protection
  • 2mm×2mm QFN package

Applications

AI Translation
  • Battery-powered applications
  • Point-of-load processor power
  • Hard disk drives