TI TPS61256YFFR
| Manufacturer | |
| MPN | TPS61256YFFR |
| LCSC Part # | C130070 |
| Packaging | DSBGA-9 |
| Customer # | |
| Key Attributes | 3.5MHz High Efficiency Boost Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | DSBGA-9 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 3.5MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Load disconnect;Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 2.5V~4.85V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 900mA | |
| Quiescent Current | 45uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS6125x devices provide a power supply solution for battery-powered portable applications. Designed for low-power applications, the TPS6125x supports load currents up to 800mA from a single battery (with a charge voltage as low as 2.65V) and allows the use of low-cost chip inductors and capacitors. The wide input voltage range of 2.3V to 5.5V enables the device to support applications powered by Li-ion batteries with an extended voltage range. Various fixed-voltage output versions support output voltages between 3.15V and 5.0V. The TPS6125x operates at a fixed 3.5 MHz switching frequency and enters power-save mode at light load currents to maintain high efficiency across the entire load current range. PFM mode reduces quiescent current to 36μA (typical) during light-load operation, extending battery life. In addition, the TPS6125x can maintain its bias output at the input voltage level. In this mode, the synchronous rectifier current is limited, allowing external loads (e.g., audio amplifiers) to be powered from a current-limited supply. In this mode, quiescent current is reduced to 22μA. Shutdown mode input current is less than 1μA (typical), significantly extending battery life. With a minimal external component count, the TPS6125x offers a very compact solution size. Small inductors and input capacitors are supported to achieve a small solution footprint. During shutdown, the load is completely disconnected from the battery.
Features
- 93% efficiency at 3.5MHz operating frequency
- 22μA quiescent current in standby mode
- 36μA quiescent current in normal operation
- Wide VIN range: 2.3V to 5.5V
- VIN ≥ VOUT operation; VOUT = 4.5V, IOUT ≥ 800mA at VIN ≥ 2.65V
- VOUT = 5.0V, IOUT ≥ 1000mA at VIN ≥ 3.3V
- VOUT = 5.0V, IOUT ≥ 1500mA (peak) at VIN ≥ 3.3V
- DC output voltage total accuracy ±2%
- Light-load PFM mode
- Selectable standby mode or true load disconnect during shutdown
- Thermal shutdown and overload protection
- Only three SMT external components required
- Total solution size < 25mm²
- 9-pin NanoFree™ (CSP) package
Applications
- Mobile phones, smartphones
- Mono, stereo APA applications
- USB charging port (5V)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5063 | $ 0.51 |
| 10+ | $ 0.3976 | $ 3.98 |
| 30+ | $ 0.3505 | $ 10.52 |
| 100+ | $ 0.2921 | $ 29.21 |
| 500+ | $ 0.2662 | $ 133.10 |
| 1,000+ | $ 0.2499 | $ 249.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | DSBGA-9 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 3.5MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Load disconnect;Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 2.5V~4.85V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 900mA | |
| Quiescent Current | 45uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS6125x devices provide a power supply solution for battery-powered portable applications. Designed for low-power applications, the TPS6125x supports load currents up to 800mA from a single battery (with a charge voltage as low as 2.65V) and allows the use of low-cost chip inductors and capacitors. The wide input voltage range of 2.3V to 5.5V enables the device to support applications powered by Li-ion batteries with an extended voltage range. Various fixed-voltage output versions support output voltages between 3.15V and 5.0V. The TPS6125x operates at a fixed 3.5 MHz switching frequency and enters power-save mode at light load currents to maintain high efficiency across the entire load current range. PFM mode reduces quiescent current to 36μA (typical) during light-load operation, extending battery life. In addition, the TPS6125x can maintain its bias output at the input voltage level. In this mode, the synchronous rectifier current is limited, allowing external loads (e.g., audio amplifiers) to be powered from a current-limited supply. In this mode, quiescent current is reduced to 22μA. Shutdown mode input current is less than 1μA (typical), significantly extending battery life. With a minimal external component count, the TPS6125x offers a very compact solution size. Small inductors and input capacitors are supported to achieve a small solution footprint. During shutdown, the load is completely disconnected from the battery.
Features
- 93% efficiency at 3.5MHz operating frequency
- 22μA quiescent current in standby mode
- 36μA quiescent current in normal operation
- Wide VIN range: 2.3V to 5.5V
- VIN ≥ VOUT operation; VOUT = 4.5V, IOUT ≥ 800mA at VIN ≥ 2.65V
- VOUT = 5.0V, IOUT ≥ 1000mA at VIN ≥ 3.3V
- VOUT = 5.0V, IOUT ≥ 1500mA (peak) at VIN ≥ 3.3V
- DC output voltage total accuracy ±2%
- Light-load PFM mode
- Selectable standby mode or true load disconnect during shutdown
- Thermal shutdown and overload protection
- Only three SMT external components required
- Total solution size < 25mm²
- 9-pin NanoFree™ (CSP) package
Applications
- Mobile phones, smartphones
- Mono, stereo APA applications
- USB charging port (5V)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



