LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS2557DRBR product image
  • TPS2557DRBR thumbnail 1
  • TPS2557DRBR thumbnail 2
  • TPS2557DRBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS2557DRBRRoHS

Manufacturer
MPN
TPS2557DRBR
LCSC Part #
C130056
Packaging
SON-8(3x3)
Customer #
Key Attributes
Precision Adjustable Current-Limited Power-Distribution Switches
Datasheetpdf iconTI TPS2557DRBR
In-Stock: 2,368
2,368 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9516$ 0.95
10+$ 0.7922$ 7.92
30+$ 0.7125$ 21.38
100+$ 0.6344$ 63.44
500+$ 0.5873$ 293.65
1,000+$ 0.5629$ 562.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerTI
PackagingSON-8(3x3)
Operating Temperature-40℃~+125℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Soft-start;Integrated charge pump
number of channels1
Control Input LogicActive High
Maximum Continuous Current5A
RDS(on)22mΩ
Operating Voltage2.5V~6.5V
TypeHigh Side Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS255x power-distribution switch is intended for applications where precision current limiting is required or heavy capacitive loads and short circuits are encountered. These devices offer a programmable current-limit threshold between 500 mA and 5 A (typical) through an external resistor. The power-switch rise and fall times are controlled to minimize current surges during turnon and turnoff. TPS255x devices limit the output current to a safe level by switching into a constant-current mode when the output load exceeds the current-limit threshold. The FAULT logic output asserts low during overcurrent and overtemperature conditions.

Features

AI Translation
  • Meets USB Current-Limiting Requirements
  • Adjustable Current Limit, 500 mA to 5 A (Typical) ±6.5% Current-Limit Accuracy at 4.5 A
  • Fast Overcurrent Response: 3.5-µs (Typical)
  • 22 mΩ High-Side MOSFET
  • Operating Voltage: 2.5 V to 6.5 V
  • 2 µA Maximum Standby Supply Current
  • Built-in Soft Start
  • 15-kV and 8-kV System-Level ESD Capable
  • UL Listed: File No. E169910 and CB IEC60950-1-am2 ed2.0

Applications

AI Translation
  • USB Ports and Hubs
  • Digital TVs
  • Set-Top Boxes
  • VOIP Phones