TI TLV3201AIDCKR
| Manufacturer | |
| MPN | TLV3201AIDCKR |
| LCSC Part # | C130037 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Micro-power, push-pull output comparator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Output Type | Push-pull | |
| Quiescent Current | 40uA | |
| Output Mode | CMOS | |
| Propagation Delay Time | 40ns | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Built-in hysteresis;ESD protection | |
| Rail to Rail | Rail-to-rail input | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Hysteresis Voltage (Vhys) | 1mV | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 1pA | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Input Offset Current(Ios) | 50pA | |
| Response Time (tr) | 2.9ns | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV3201 and TLV3202 are single-channel and dual-channel comparators that offer an ultimate combination of high speed (40 ns) and low power consumption (40 μA) in an extremely small package. This package features characteristics such as rail-to-rail inputs, low offset voltage (1 mV), and high output drive current. The device can also be easily implemented in various applications with strict requirements for response time. The TLV320x series products are available in single-channel (TLV3201) and dual-channel (TLV3202) versions, and both versions of the devices come with push-pull outputs. The TLV3201 is available in SOT23-5 and SC70-5 packages. The TLV3202 is available in SOIC-8 and MSOP-8 packages. All devices can operate within an extended industrial temperature range of -40°C to +125°C.
Features
- Low propagation delay: 40ns
- Low quiescent current
- 40μA per channel
- Input common-mode range extends to 200mV beyond either supply rail
- Low input offset voltage: 1mV
- Push-pull output
- Supply range: +2.7V to +5.5V
- Industrial temperature range: -40°C to +125°C
- Small packages: SC70-5, SOT23-5, SOIC-8, MSOP-8
Applications
- Detection Equipment
- Test and Measurement
- High-Speed Sampling Systems Telecommunications
- Portable Communications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2104 | $ 1.21 |
| 10+ | $ 0.9813 | $ 9.81 |
| 30+ | $ 0.8676 | $ 26.03 |
| 100+ | $ 0.6824 | $ 68.24 |
| 500+ | $ 0.6142 | $ 307.10 |
| 1,000+ | $ 0.58 | $ 580.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Output Type | Push-pull | |
| Quiescent Current | 40uA | |
| Output Mode | CMOS | |
| Propagation Delay Time | 40ns | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Built-in hysteresis;ESD protection | |
| Rail to Rail | Rail-to-rail input | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Hysteresis Voltage (Vhys) | 1mV | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 1pA | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Input Offset Current(Ios) | 50pA | |
| Response Time (tr) | 2.9ns | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV3201 and TLV3202 are single-channel and dual-channel comparators that offer an ultimate combination of high speed (40 ns) and low power consumption (40 μA) in an extremely small package. This package features characteristics such as rail-to-rail inputs, low offset voltage (1 mV), and high output drive current. The device can also be easily implemented in various applications with strict requirements for response time. The TLV320x series products are available in single-channel (TLV3201) and dual-channel (TLV3202) versions, and both versions of the devices come with push-pull outputs. The TLV3201 is available in SOT23-5 and SC70-5 packages. The TLV3202 is available in SOIC-8 and MSOP-8 packages. All devices can operate within an extended industrial temperature range of -40°C to +125°C.
Features
- Low propagation delay: 40ns
- Low quiescent current
- 40μA per channel
- Input common-mode range extends to 200mV beyond either supply rail
- Low input offset voltage: 1mV
- Push-pull output
- Supply range: +2.7V to +5.5V
- Industrial temperature range: -40°C to +125°C
- Small packages: SC70-5, SOT23-5, SOIC-8, MSOP-8
Applications
- Detection Equipment
- Test and Measurement
- High-Speed Sampling Systems Telecommunications
- Portable Communications
C130037 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



