LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LP38690SD-3.3/NOPB product image
  • LP38690SD-3.3/NOPB thumbnail 1
  • LP38690SD-3.3/NOPB thumbnail 2
  • LP38690SD-3.3/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LP38690SD-3.3/NOPBRoHS

Manufacturer
MPN
LP38690SD-3.3/NOPB
LCSC Part #
C130003
Packaging
WDFN-6-EP(3x3)
Customer #
Key Attributes
1A, 10V Low Dropout Regulator
Datasheetpdf iconTI LP38690SD-3.3/NOPB
In-Stock: 124
124 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9149$ 1.91
10+$ 1.6469$ 16.47
30+$ 1.4796$ 44.39
100+$ 1.2555$ 125.55
500+$ 1.1775$ 588.75
1,000+$ 1.1434$ 1143.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingWDFN-6-EP(3x3)
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)55uA
Output ConfigurationPositive
Operating Voltage10V
Output Current1A
Output TypeFixed
FeaturesThermal shutdown;Over Current Protection;Enable control;Input under-voltage protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

LP38690 and LP38692 low-dropout CMOS linear regulators feature tight output tolerance (2.5% typical) and ultralow dropout voltage (450mV at 1A load current with VOUT = 5V), delivering excellent AC performance through the use of ultralow ESR ceramic output capacitors. The wafer-level WSON, SOT-223, and TO-252 packages offer low thermal resistance, enabling full-current operation even in high-temperature environments. The use of a PMOS power transistor eliminates the need for DC base drive current biasing, keeping ground pin current below 100μA regardless of load current, input voltage, or operating temperature.

Features

AI Translation
  • Wide input voltage range (2.7V to 10V)
  • 2.5% output accuracy (25°C)
  • Low dropout voltage: 450mV at 1A (typical, 5V OUT)
  • Precision (trimmed) bandgap reference guarantees specifications over -40°C to +125°C temperature range
  • 1μA shutdown quiescent current
  • Thermal overload protection
  • Foldback current limiting
  • 3-pin TO-252, 5-pin SOT-223, and 6-bump WSON packages
  • Enable pin (LP38692)
  • Ground pin current: 55μA at full load (typical)
  • Precision output voltage: 2.5% accuracy (at 25°C)

Applications

AI Translation
  • Hard disk drives
  • Laptops
  • Battery-powered devices
  • Portable instruments