LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LP2950CDTX-3.3/NOPB product image
  • LP2950CDTX-3.3/NOPB thumbnail 1
  • LP2950CDTX-3.3/NOPB thumbnail 2
  • LP2950CDTX-3.3/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LP2950CDTX-3.3/NOPBRoHS

Manufacturer
MPN
LP2950CDTX-3.3/NOPB
LCSC Part #
C129994
Packaging
TO-252-3
Customer #
Key Attributes
100mA, 30V, low-dropout regulator with low IQ
Datasheetpdf iconTI LP2950CDTX-3.3/NOPB
In-Stock: 2,644
2,644 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2024$ 1.20
10+$ 1.0012$ 10.01
30+$ 0.8909$ 26.73
100+$ 0.74$ 74.00
500+$ 0.6848$ 342.40
1,000+$ 0.6605$ 660.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingTO-252-3
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)75uA
Output ConfigurationPositive
Operating Voltage30V
Output Current100mA
Output TypeFixed
FeaturesOver Current Protection;Thermal shutdown;Short Circuit Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LP2950-N and LP2951-N are micropower voltage regulators with very low quiescent current (75 μA typical) and very low dropout voltage (typical 40 mV at light loads and 380 mV at 100 mA). They are ideally suited for use in battery-powered systems. Furthermore, the quiescent current of the device increases only slightly in dropout, prolonging battery life.

Careful design of the LP2950-N/LP2951-N has minimized all contributions to the error budget. This includes a tight initial tolerance (0.5% typical), extremely good load and line regulation (0.05% typical) and a very low output voltage temperature coefficient, making the part useful as a low-power voltage reference.

One such feature is an error flag output which warns of a low output voltage, often due to falling batteries on the input. It may be used for a power-on reset. A second feature is the logic-compatible shutdown input which enables the regulator to be switched on and off. Also, the part may be pin-strapped for a 5-V, 3-V, or 3.3-V output (depending on the version), or programmed from 1.24 V to 29 V with an external pair of resistors.

The LP2950-N is available in the surface-mount TO252 package and in the popular 3-pin TO-92 package for pin-compatibility with older 5-V regulators. The 8-pin LP2951-N is available in plastic, ceramic dual-inline, WSON, or metal can packages and offers additional system functions.

Features

AI Translation
  • Input Voltage Range: 2.3 V to 30 V
  • 5-V, 3-V, and 3.3-V Output Voltage Versions Available
  • High Accuracy Output Voltage
  • Ensured 100-mA Output Current
  • Extremely Low Quiescent Current
  • Low Dropout Voltage
  • Extremely Tight Load and Line Regulation
  • Very Low Temperature Coefficient
  • Use as Regulator or Reference
  • Needs Minimum Capacitance for Stability
  • Current and Thermal Limiting
  • Stable With Low-ESR Output Capacitors (10 mΩ to 6 Ω)
  • LP2951-N Versions Only: Error Flag Warns of Output Dropout
  • Logic-Controlled Electronic Shutdown
  • Output Programmable From 1.24 V to 29 V

Applications

AI Translation
  • High-Efficiency Linear Regulator
  • Regulator with Undervoltage Shutdown
  • Low Dropout Battery-powered Regulator
  • Snap-ON/Snap-OFF Regulator