LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM2735YMF/NOPB product image
  • LM2735YMF/NOPB thumbnail 1
  • LM2735YMF/NOPB thumbnail 2
  • LM2735YMF/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM2735YMF/NOPBRoHS

Manufacturer
MPN
LM2735YMF/NOPB
LCSC Part #
C129954
Packaging
SOT-23-5
Customer #
Key Attributes
LM2735-xx 520-kHz and 1.6-MHz Space-Efficient Boost and SEPIC DC-DC Regulator
Datasheetpdf iconTI LM2735YMF/NOPB
In-Stock: 918
918 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8361$ 2.84
10+$ 2.4015$ 24.02
30+$ 2.1307$ 63.92
100+$ 1.8518$ 185.18
500+$ 1.727$ 863.50
1,000+$ 1.6718$ 1671.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSOT-23-5
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching520kHz
FunctionBoost
Number of Outputs1
FeaturesCycle-by-cycle current limiting;External compensation
Output TypeAdjustable
TopologyBoost;SEPIC
Operating Voltage2.7V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage3V~24V
Output Current2.1A
Quiescent Current3.4mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LM2735 device is an easy-to-use, space-efficient 2.1-A low-side switch regulator, ideal for Boost and SEPIC DC-DC regulation. The device provides all the active functions to provide local DC-DC conversion with fast-transient response and accurate regulation in the smallest PCB area. Switching frequency is internally set to either 520 kHz or 1.6 MHz, allowing the use of extremely small surface mount inductor and chip capacitors, while providing efficiencies of up to 90%. Current-mode control and internal compensation provide ease-of-use, minimal component count, and high-performance regulation over a wide range of operating conditions. External shutdown features an ultra-low standby current of 80 nA, ideal for portable applications. Tiny SOT-23, WSON, and MSOP-PowerPAD packages provide space savings. Additional features include internal soft start, circuitry to reduce inrush current, pulse-bypulse current limit, and thermal shutdown.

Features

AI Translation
  • Input Voltage Range: 2.7 V to 5.5 V
  • Output Voltage Range: 3 V to 24 V
  • 2.1-A Switch Current Over Full Temperature Range
  • Current-Mode Control
  • Logic High Enable Pin
  • Ultra-Low Standby Current of 80 nA in Shutdown
  • 170 mΩ NMOS Switch
  • ±2% Feedback Voltage Accuracy
  • Ease-of-Use, Small Total Solution Size
  • Internal Soft Start
  • Internal Compensation
  • Two Switching Frequencies: 520 kHz (LM2735-Y), 1.6 MHz (LM2735-X)
  • Uses Small Surface Mount Inductors and Chip Capacitors
  • Tiny SOT-23, WSON, and MSOP-PowerPAD Packages
  • LM2735-Q1 is AEC-Q100 Grade 1 Qualified and is Manufactured on an Automotive Grade Flow

Applications

AI Translation
  • LCD Display Backlighting For Portable Applications
  • OLED Panel Power Supply
  • USB-Powered Devices
  • Digital Still and Video Cameras
  • White LED Current Source
  • Automotive