TI SN74LS245DWR
| Manufacturer | |
| MPN | SN74LS245DWR |
| LCSC Part # | C129580 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | Octal Bus Transceivers With 3-State Outputs |
| Description | Schmitt trigger 4.75V~5.25V 8 12ns@5V,45pF SOIC-20-300mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,409
1,409
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.779 | $ 0.78 |
10+ | $ 0.6268 | $ 6.27 |
30+ | $ 0.5498 | $ 16.49 |
100+ | $ 0.4745 | $ 47.45 |
500+ | $ 0.4296 | $ 214.80 |
1,000+ | $ 0.4056 | $ 405.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$