LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STTS2004B2DN3F product image
  • STTS2004B2DN3F thumbnail 1
  • STTS2004B2DN3F thumbnail 2
  • STTS2004B2DN3F thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST STTS2004B2DN3FRoHS

Manufacturer
MPN
STTS2004B2DN3F
LCSC Part #
C129488
Packaging
TDFN-8-EP(2x3)
Customer #
Key Attributes
2.2 V memory module temperature sensor with a 4 Kb SPD EEPROM
Datasheetpdf iconST STTS2004B2DN3F

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Thermal Management
ManufacturerST
PackagingTDFN-8-EP(2x3)
Resolution (Bits)12bit
FeaturesFactory temperature calibration;Temperature threshold monitoring;Low-power standby;Configurable temperature output;Hardware comparator / independent temperature control output
Voltage - Supply2.2V~3.6V
Operating Temperature-
Standby Current160uA
Temperature Conversion Time125ms
Interface TypeI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 2.2 V memory module temperature sensor with integrated 4 Kb SPD EEPROM
  • Fully compliant with JEDEC TSE2004B2 specifications
  • Operating temperature range: -20°C to +125°C
  • Single supply voltage 2.2V to 3.6V
  • 2mm x 3mm TDFN8, height: 0.80mm (max): JEDEC MO-229, W2030D compliant
  • RoHS compliant, halogen-free
  • Temperature sensor resolution: programmable (9 - 12 bits) 0.25°C (typ)/LSB
  • (10-bit) default
  • Temperature sensor accuracy (max) of: ±1°C (from +75°C to +95°C); ±2°C (from +40°C to +125°C); ±3°C (from -20°C to +125°C)
  • ADC conversion time: 125ms (max) / 70ms (typ) at default resolution (10-bit)
  • Typical operating supply current 160μA (EEPROM standby)
  • Temperature hysteresis selectable set points from 0, 1.5, 3, 6.0°C
  • Functionality identical to ST's M34E04 SPD EEPROM
  • 4 Kbits organized as two pages of 256 bytes each
  • Each page is composed of two 128-byte blocks
  • Software data protection for each 128-byte block
  • Byte Write within 5 ms
  • 16 bytes Page Write within 5 ms
  • More than 1 million write cycles
  • More than 40-year data retention
  • Two-wire I²C compatible serial interface
  • Supports up to 1 MHz transfer rate (I²C Fast Mode+)
  • Does not initiate clock stretching
  • Supports SMBus timeout (25ms - 35ms)
In-Stock: 8
8 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0745$ 1.07
10+$ 1.0483$ 10.48
30+$ 1.0313$ 30.94
100+$ 1.0128$ 101.28
Standard Packaging3000/Full Reel
Better price for more quantity?
$