TI TMP108AIYFFR
| Manufacturer | |
| MPN | TMP108AIYFFR |
| LCSC Part # | C129486 |
| Packaging | DSBGA-6 |
| Customer # | |
| Key Attributes | Low Power Digital Temperature Sensor With Two-Wire Serial Interface in WcSP |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | DSBGA-6 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 1.4V~3.6V | |
| Operating Temperature | - | |
| Tolerance | ±0.75℃ | |
| Interface | SMBus | |
| Standby Current | 6uA | |
| Temperature Conversion Time | 27ms | |
| Temperature Resolution | 12bit | |
| Features | Temperature threshold monitoring;Low-power standby |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TMP108 is a digital-output temperature sensor with a dynamically-programmable limit window, and under- and overtemperature alert functions. These features provide optimized temperature control without the need of frequent temperature readings by the controller or application processor. The TMP108 features SMBus and two-wire interface compatibility, and allows up to four devices on one bus with the SMBus alert function. The TMP108 is ideal for thermal management optimization in a variety of consumer, computer, and environmental applications. The device is specified over a temperature range of -40℃ to +125℃
Features
- Dynamically-Programmable Limit Window with Under- and Overtime Alerts
- Accuracy: ±0.75℃ (max) from -20℃ to +85℃; ±1℃ (max) from +40℃ to +125℃
- Low Quiescent Current: 6 μA Active (max) from -40℃ to +125℃
- Supply Range: 1.4 V to 3.6 V
- Resolution: 12 Bits (0.0625℃)
- Package: 1.2 mm x 0.8 mm, 6-Ball WCSP
Applications
- Smartphone and Tablet Thermal Management
- Battery Management
- Thermostat Control
- Under- and Overtime Protection
- Environmental Monitoring and HVAC
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5373 | $ 0.54 |
| 10+ | $ 0.4282 | $ 4.28 |
| 30+ | $ 0.3745 | $ 11.24 |
| 100+ | $ 0.3208 | $ 32.08 |
| 500+ | $ 0.2882 | $ 144.10 |
| 1,000+ | $ 0.2719 | $ 271.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | DSBGA-6 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 1.4V~3.6V | |
| Operating Temperature | - | |
| Tolerance | ±0.75℃ | |
| Interface | SMBus | |
| Standby Current | 6uA | |
| Temperature Conversion Time | 27ms | |
| Temperature Resolution | 12bit | |
| Features | Temperature threshold monitoring;Low-power standby |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TMP108 is a digital-output temperature sensor with a dynamically-programmable limit window, and under- and overtemperature alert functions. These features provide optimized temperature control without the need of frequent temperature readings by the controller or application processor. The TMP108 features SMBus and two-wire interface compatibility, and allows up to four devices on one bus with the SMBus alert function. The TMP108 is ideal for thermal management optimization in a variety of consumer, computer, and environmental applications. The device is specified over a temperature range of -40℃ to +125℃
Features
- Dynamically-Programmable Limit Window with Under- and Overtime Alerts
- Accuracy: ±0.75℃ (max) from -20℃ to +85℃; ±1℃ (max) from +40℃ to +125℃
- Low Quiescent Current: 6 μA Active (max) from -40℃ to +125℃
- Supply Range: 1.4 V to 3.6 V
- Resolution: 12 Bits (0.0625℃)
- Package: 1.2 mm x 0.8 mm, 6-Ball WCSP
Applications
- Smartphone and Tablet Thermal Management
- Battery Management
- Thermostat Control
- Under- and Overtime Protection
- Environmental Monitoring and HVAC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



